Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 6A 250VAC 1.99N Screw Mount
Honeywell ZW50F99AW1-D technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.008inch |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Overtravel | 0.025inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ZW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.