
This screw mount switch features a silver contact material with gold plating, and is rated for 100mA of current and 48V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. The switch is designed for operation between -40°C and 85°C and is available in a bulk packaging quantity of 1000. It is RoHS compliant and has a straight orientation.
Sign in to ask questions about the Honeywell ZX10C10A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX10C10A01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 130mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10C10A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
