Sign in to ask questions about the Honeywell ZX10C10S01-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX10C10S01-A technical specifications.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10C10S01-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.