
SPDT snap action switch featuring silver contacts with gold plating for enhanced conductivity. Rated for 125VAC at 100mA and 48VDC, with a mechanical and electrical life of 1 million cycles. Offers a 1.47N operating force and a pretravel of 130mm. Mounting options include chassis, through hole, screw, and solder termination. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Honeywell ZX10E10A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX10E10A01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Force | 147N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 130mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10E10A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.