
SPDT snap-action switch with straight lever actuator. Features silver contacts with gold plating, rated for 0.1A at 125VAC and 48VDC. Offers 1,000,000 electrical and mechanical cycles, with a 0.49N actuation force. Mountable via chassis, through-hole, screw, or solder termination. Operating temperature range from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Honeywell ZX10E10C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX10E10C01 technical specifications.
| Actuator Length | 130mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Differential Travel | 13mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 34mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10E10C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
