SPDT momentary snap acting switch with a simulated roller lever actuator. Features a 100mA current rating at 48VDC and a 125V AC voltage rating. Offers 1,000,000 electrical and mechanical life cycles with silver contacts and gold plating. Operates within a temperature range of -40°C to 85°C and mounts via chassis, through hole, screw, or solder termination.
Sign in to ask questions about the Honeywell ZX10E10E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX10E10E01 technical specifications.
| Actuator Length | 118mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Differential Travel | 13mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 38mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX10E10E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.