Switch Snap Action N.O./N.C. SPDT Short Simulated Roller Lever PC Pins 0.1A 125VAC 60VDC 0.69N Thru-Hole
Honeywell ZX10E20G01 technical specifications.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
No datasheet is available for this part.