The ZX10E50C01 is a basic and snap action switch from Honeywell, rated for 48V DC and 100mA. It features a silver contact material with gold plating and a maximum operating temperature of 120°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. It is available in a bulk packaging with 1,000 units per package and is not RoHS compliant.
Sign in to ask questions about the Honeywell ZX10E50C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX10E50C01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 13.9mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 48gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZX10E50C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
