Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle
Honeywell ZX10E50G01 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | ZX |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.