This Honeywell ZX series switch features a silver contact material and gold plating, with a current rating of 100mA and a maximum operating temperature of 120°C. The switch has a mechanical life of 1000000 cycles and a minimum operating temperature of -40°C. It is available in a through-hole package with a PC pin termination and a throw configuration of SPDT.
Sign in to ask questions about the Honeywell ZX10E60C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX10E60C01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 13.9mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 120°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 48gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZX10E60C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.