SPDT momentary snap acting switch featuring a pin plunger actuator and PC pin termination. Rated for 3A at 125V AC, with silver contacts and a 10000-cycle electrical life. This panel mount switch offers a 0.88N operating force and operates within a temperature range of -40°C to 85°C. It boasts a mechanical life of 1,000,000 cycles and is RoHS compliant.
Sign in to ask questions about the Honeywell ZX40C30A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40C30A01 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 10000Cycles |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.88N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40C30A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
