Sign in to ask questions about the Honeywell ZX40C30C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40C30C01 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40C30C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.