
SPDT momentary snap acting switch with solder terminals and a standard straight lever actuator. Features a 3A current rating at 125VAC and 48VDC, with a mechanical life of 1,000,000 cycles and electrical life of 10,000 cycles. Operating temperature range is -40°C to 85°C. Actuator length is 130mm, with differential travel of 13mm and pretravel of 34mm. RoHS compliant and lead-free.
Sign in to ask questions about the Honeywell ZX40E10C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40E10C01 technical specifications.
| Actuator Length | 130mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Differential Travel | 13mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 34mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40E10C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
