
SPDT momentary snap acting/limit switch with solder terminals and a simulated roller lever actuator. Features a 3A current rating at 125V AC (48V DC) and silver contact material. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Operating temperature range from -40°C to 85°C. Mounts via chassis, through hole, screw, or solder with a straight orientation.
Sign in to ask questions about the Honeywell ZX40E10E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40E10E01 technical specifications.
| Actuator Length | 118mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 13mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 38mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40E10E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
