The ZX40E20C01 is a SPDT on-momentary switch with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is rated for 125V AC and is available in a through-hole package. It is not RoHS compliant.
Sign in to ask questions about the Honeywell ZX40E20C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40E20C01 technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 48gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZX40E20C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.