
SPDT momentary snap acting switch with solder terminals and a pin plunger actuator. Features a 3A current rating at 125V AC, silver contacts, and a straight orientation. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Mounts via through-hole or PCB with a 147N operating force. UL, CSA, and CE approved, RoHS compliant.
Sign in to ask questions about the Honeywell ZX40E30A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40E30A01 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 147N |
| Operating Position | 0.012inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 130mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40E30A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
