
SPDT momentary snap acting switch with solder terminals and a standard straight lever actuator. Features a 3A current rating at 125V AC, with a DC rating of 48V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Operating temperature range is -40°C to 85°C. Mounting options include through hole, panel, and PCB. RoHS compliant.
Sign in to ask questions about the Honeywell ZX40E30C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40E30C01 technical specifications.
| Actuator Length | 130mm |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 13mm |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 34mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40E30C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
