
SPDT momentary snap acting switch with solder terminals and a simulated roller lever actuator. Features a 3A current rating at 125V AC, silver contacts, and a 1,000,000 cycle mechanical life. Operating temperature range from -40°C to 85°C, with a differential travel of 13mm and pretravel of 38mm. Panel mountable with through-hole termination. RoHS compliant.
Honeywell ZX40E30E01 technical specifications.
| Actuator Length | 118mm |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Differential Travel | 13mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.