
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.76N Thru-Hole
Honeywell ZX40E30S01-A technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.76N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
