
SPDT snap-action switch with simulated roller lever and PC pins. Features a 3A current rating at 125VAC, 0.54N actuation force, and 13mm differential travel. Offers 1,000,000 mechanical cycles and 10,000 electrical cycles. Operates within a temperature range of -40°C to 85°C. Right-angle orientation with through-hole mounting.
Sign in to ask questions about the Honeywell ZX40E50E01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZX40E50E01 technical specifications.
| Actuator Length | 118mm |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 17mm |
| Differential Travel | 13mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Position | 0.032inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZX |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZX40E50E01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
