The RCT0212RJLF is a fixed resistor with a resistance of 12 ohms and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a compact form with a length of 1mm, a width of 0.5mm, and a height of 0.35mm. It is suitable for use in a variety of applications.
Hong Kong Resistors Manufactory RCT0212RJLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RCT |
| Resistance | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT0212RJLF to view detailed technical specifications.
No datasheet is available for this part.