Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, Surface Mount, 0603, CHIP
Hong Kong Resistors Manufactory RCT03220KJLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 220000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT03220KJLF to view detailed technical specifications.
No datasheet is available for this part.