The RCT0327R4FLF is a fixed resistor from Hong Kong Resistors Manufactory with a resistance of 27.4 ohms and a tolerance of 1%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2-terminal form factor with dimensions of 1.6mm in length, 0.8mm in width, and 0.45mm in height.
Hong Kong Resistors Manufactory RCT0327R4FLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RCT |
| Resistance | 27.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT0327R4FLF to view detailed technical specifications.
No datasheet is available for this part.