Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 1% +/-Tol, 0603,
Hong Kong Resistors Manufactory RCT032K26FLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RCT |
| Resistance | 2260 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT032K26FLF to view detailed technical specifications.
No datasheet is available for this part.