RES,SMT,THICK FILM,5.11K OHMS,50WV,1% +/-TOL,0603 CASE
Hong Kong Resistors Manufactory RCT035K11FLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RCT |
| Series | RCT |
| Resistance | 5110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT035K11FLF to view detailed technical specifications.
No datasheet is available for this part.