The RCT035R1JLF is a fixed resistor with a resistance value of 5.1 Ohms and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a compact form with a length of 1.6mm, a width of 0.8mm, and a height of 0.45mm.
Hong Kong Resistors Manufactory RCT035R1JLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RCT |
| Resistance | 5.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT035R1JLF to view detailed technical specifications.
No datasheet is available for this part.