Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 0805
Hong Kong Resistors Manufactory RCT05100RJLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT05100RJLF to view detailed technical specifications.
No datasheet is available for this part.