Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 0805,
Hong Kong Resistors Manufactory RCT0539KJLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | RCT |
| Resistance | 39000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT0539KJLF to view detailed technical specifications.
No datasheet is available for this part.