Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 0805,
Hong Kong Resistors Manufactory RCT05511RFLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | RCT |
| Resistance | 511 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT05511RFLF to view detailed technical specifications.
No datasheet is available for this part.