The RCT10240RJLF is a 2-terminal fixed resistor from Hong Kong Resistors Manufactory with a resistance of 240 Ohms and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 3.1mm long, 2.5mm wide, and 0.55mm high package.
Hong Kong Resistors Manufactory RCT10240RJLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RCT |
| Resistance | 240 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT10240RJLF to view detailed technical specifications.
No datasheet is available for this part.