The RCT104K3JLF is a fixed resistor with a resistance of 4300 Ohms and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is a 2-terminal component with a package length of 3.1mm, width of 2.5mm, and height of 0.55mm.
Hong Kong Resistors Manufactory RCT104K3JLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RCT |
| Resistance | 4300 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT104K3JLF to view detailed technical specifications.
No datasheet is available for this part.