Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.7ohm, 200V, 5% +/-Tol, 1210,
Hong Kong Resistors Manufactory RCT104R7JLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RCT |
| Resistance | 4.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hong Kong Resistors Manufactory RCT104R7JLF to view detailed technical specifications.
No datasheet is available for this part.