Sign in to ask questions about the Horn 01.AE.MT.601503-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Horn 01.AE.MT.601503-G technical specifications.
| Color | Black |
| Diameter | 6.8mm |
| Height | 2.2mm |
| Inside Diameter | 5.95mm |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Mount | Holder |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Horn 01.AE.MT.601503-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
