Sign in to ask questions about the Horn EM1050P-40-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Horn EM1050P-40-G technical specifications.
| Diameter | 10mm |
| Direction | Omnidirectional |
| Height | 6.3mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Horn EM1050P-40-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
