
The EM4530-443-G is a 4.5mm omnidirectional electret condenser microphone with an impedance of 2.2kR. It operates at a low supply current of 500uA and features an analog output type. The microphone is packaged in bulk quantities of 100 units and is lead free. It has a circular shape with a height of 3.4mm and a diameter of 4.5mm, and is terminated with solder.
Horn EM4530-443-G technical specifications.
| Diameter | 4.5mm |
| Direction | Omnidirectional |
| Height | 3.4mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM4530-443-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
