This 6mm diameter electret condenser microphone has an omnidirectional polar pattern and a DC rated voltage of 4.5V. It operates with an extremely low supply current of 500uA. The microphone is available in bulk packaging with 100 units per package. The termination is via solder and the shape is circular. The impedance of the microphone is 2.2kR.
Sign in to ask questions about the Horn EM6035-403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Horn EM6035-403 technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 3.5mm |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| DC Rated Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Horn EM6035-403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.