Horn EM6035-403-G technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 3.9mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM6035-403-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
