
The EM6050-423-G is a 6mm diameter omnidirectional electret condenser microphone with an impedance of 2.2kR and an operating supply current of 500uA. It is available in a bulk packaging quantity of 100 units. The microphone is lead-free and features a solder termination. It is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Horn EM6050-423-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 5.4mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM6050-423-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.