
The EM6050-443-G is a 6mm diameter electret condenser microphone with omnidirectional pickup pattern. It features an impedance of 2.2kR and operates with a low supply current of 500uA. The microphone is packaged in bulk quantities of 100 units and is lead free. It is suitable for use in audio applications where a compact, low-power microphone is required.
Horn EM6050-443-G technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 5.4mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM6050-443-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
