
The 6mm unidirectional electret condenser microphone is a lead-free component with an impedance of 2.2kR. It operates at a supply current of 500uA and features an analog output type. The microphone is packaged in bulk quantities of 100 units, with a circular shape and solder termination.
Sign in to ask questions about the Horn EM6050U-514-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Horn EM6050U-514-G technical specifications.
| Diameter | 6mm |
| Direction | Unidirectional |
| Height | 5.4mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM6050U-514-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
