Sign in to ask questions about the Horn EM8050U-514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Horn EM8050U-514 technical specifications.
| Diameter | 8mm |
| Direction | Unidirectional |
| Height | 5mm |
| Impedance | 680R |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| DC Rated Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Horn EM8050U-514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
