Horn EM9465-442-G technical specifications.
| Diameter | 9.4mm |
| Direction | Omnidirectional |
| Height | 7.5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM9465-442-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.