Horn SEM0506A-G technical specifications.
| Direction | Omnidirectional |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Shape | Rectangular |
| Termination | Solder |
| DC Rated Voltage | 2V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.