Hosonic Electronic 9C8-103M50X technical specifications.
| Capacitance | 10nF |
| Package/Case | SIL |
| Dielectric | X7R |
| Number of Capacitors | 8 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Hosonic Electronic 9C8-103M50X to view detailed technical specifications.
No datasheet is available for this part.