The GEV-E90 is a primary battery with a capacity of 1Ah and a nominal voltage of 1.5V. It is designed for use in holder mounts and operates within a temperature range of -18°C to 55°C. The battery is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the House OF Batteries GEV-E90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
House OF Batteries GEV-E90 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1ah |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries GEV-E90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.