The GEV-E91 is a primary battery with a capacity of 2.85Ah and a nominal voltage of 1.5V. It operates within a temperature range of -18°C to 55°C. The battery is packaged in bulk and is mounted in a holder. It is not designed for radiation hardening applications.
House OF Batteries GEV-E91 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 2.85ah |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries GEV-E91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.