Zinc Manganese Dioxide Cylindrical 1.5V 1.25Ah AAA Primary
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the House OF Batteries GEV-E92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | PRIMARY |
| Capacity | 1.25ah |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries GEV-E92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.