Alkaline Cylindrical 1.5V 2.75Ah AA Primary
House OF Batteries GRV-815 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 2.75ah |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Compliant |
No datasheet is available for this part.