Alkaline Cylindrical 1.5V 1.25Ah AAA Primary
Sign in to ask questions about the House OF Batteries GRV-824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
House OF Batteries GRV-824 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1.25ah |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries GRV-824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.