Coin Alkaline Manganese Dioxide 12V 0.055Ah Primary
House OF Batteries GVN-L1028 technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.055ah |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for House OF Batteries GVN-L1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.